Part Details for M39029/58-360 by ITT Interconnect Solutions
Overview of M39029/58-360 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/58-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-M39029/58-360
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 200 |
|
$0.2686 / $0.4029 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 9 |
|
$0.7280 / $0.9100 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 3901 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 29 |
|
$0.4050 / $0.9000 | Buy Now |
Part Details for M39029/58-360
M39029/58-360 CAD Models
M39029/58-360 Part Data Attributes:
|
M39029/58-360
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M39029/58-360
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Alternate Contacts | 030-2042-000 | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | WIRE |
Alternate Parts for M39029/58-360
This table gives cross-reference parts and alternative options found for M39029/58-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/58-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38941-22 | CONT PIN / SOC | TE Connectivity | M39029/58-360 vs 38941-22 |
MS27493-22D | Connector Accessory, Contact, | ITT Interconnect Solutions | M39029/58-360 vs MS27493-22D |