-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN / SOC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138941-4015LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 26AWG, 4x Channels, 8 Signal Pairs. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38941-22-ND
|
DigiKey | CONT PIN / SOC Min Qty: 10000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4567 | Buy Now |
DISTI #
38941-22
|
Avnet Americas | Rectangular Power Contact, 369, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 28 AWG - Bulk (Alt: 38941-22) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-38941-22
|
Mouser Electronics | Circular MIL Spec Contacts 38999 II CON 22D PIN RoHS: Compliant | 13066 |
|
$0.4650 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.4290 | Buy Now |
DISTI #
DCH38941-22
|
Heilind Electronics | 38941-22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONT PIN / SOC RoHS: Compliant | 0 |
|
$0.3975 / $0.6755 | Buy Now |
DISTI #
38941-22
|
TTI | Circular MIL Spec Contacts 38999 II CON 22D PIN Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.4600 | Buy Now |
DISTI #
DCH38941-22
|
Interstate Connecting Components | 38941-22 | 0 |
|
Buy Now | |
DISTI #
38941-22
|
Avnet Abacus | Rectangular Power Contact, 369, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 28 AWG (Alt: 38941-22) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONT PIN / SOC RoHS: Compliant | 0 |
|
$0.3975 / $0.6755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38941-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
38941-22
TE Connectivity
CONT PIN / SOC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Rated Voltage(AC) | 1300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 38941-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38941-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39029/58-360R | Wire Terminal, 0.3mm2 | Amphenol Positronic | 38941-22 vs M39029/58-360R |
M39029/58-360 | Connector Accessory, Contact, | Conesys | 38941-22 vs M39029/58-360 |
MS27493-22D | Connector Accessory, Contact, | ITT Interconnect Solutions | 38941-22 vs MS27493-22D |
M39029/58-360 | Connector Accessory, Contact, Copper Alloy, | Glenair Inc | 38941-22 vs M39029/58-360 |
M39029/58-360 | Connector Accessory, Contact, | ITT Interconnect Solutions | 38941-22 vs M39029/58-360 |
030-2042-000 | Wire Terminal, | ITT Interconnect Solutions | 38941-22 vs 030-2042-000 |
MC8022D | Wire Terminal, 0.3mm2 | Amphenol Positronic | 38941-22 vs MC8022D |
850-002-22-360 | Connector Accessory, | Glenair Inc | 38941-22 vs 850-002-22-360 |
M39029/58-360 | Connector Accessory, | Molex | 38941-22 vs M39029/58-360 |
M39029/58-360 | Connector Accessory | Amphenol Positronic | 38941-22 vs M39029/58-360 |