Part Details for M39029/58-360 by Glenair Inc
Overview of M39029/58-360 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/58-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ4914
|
Newark | Connector |Glenair M39029/58-360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
Buy Now | |
DISTI #
3937-M39029/58-360-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$15.1900 | Buy Now |
DISTI #
M39029/58-360
|
Avnet Americas | 850-002-22-360 - Bulk (Alt: M39029/58-360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.9380 / $3.0450 | Buy Now |
DISTI #
631-M39029/58-360
|
Mouser Electronics | Circular MIL Spec Contacts SZ 22 Standard Duty Pin Contact RoHS: Not Compliant | 2479 |
|
$0.7730 / $2.6900 | Buy Now |
DISTI #
V37:1799_16260588
|
Arrow Electronics | Standard Pin Crimp Contact Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2330 | Americas - 50 |
|
$2.4780 / $2.6530 | Buy Now |
DISTI #
71035292
|
Verical | Standard Pin Crimp Contact Min Qty: 1 Package Multiple: 1 | Americas - 5000 |
|
$2.5375 | Buy Now |
DISTI #
77971845
|
Verical | Standard Pin Crimp Contact Min Qty: 5001 Package Multiple: 1 | Americas - 500 |
|
$2.5375 | Buy Now |
DISTI #
75702105
|
Verical | Standard Pin Crimp Contact Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 50 |
|
$2.4780 / $2.5820 | Buy Now |
DISTI #
M39029/58-360
|
Avnet Americas | 850-002-22-360 - Bulk (Alt: M39029/58-360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.9380 / $3.0450 | Buy Now |
DISTI #
GLEM39029/58-360
|
Interstate Connecting Components | M39029 22 PIN CONTACT | 0 |
|
$1.7944 / $7.2721 | Buy Now |
Part Details for M39029/58-360
M39029/58-360 CAD Models
M39029/58-360 Part Data Attributes:
|
M39029/58-360
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/58-360
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |
Alternate Parts for M39029/58-360
This table gives cross-reference parts and alternative options found for M39029/58-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/58-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38941-22 | CONT PIN / SOC | TE Connectivity | M39029/58-360 vs 38941-22 |
MS27493-22D | Connector Accessory, Contact, | ITT Interconnect Solutions | M39029/58-360 vs MS27493-22D |