Part Details for M39029/58-360 by Carlisle Interconnect Technologies
Overview of M39029/58-360 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for M39029/58-360
M39029/58-360 CAD Models
M39029/58-360 Part Data Attributes:
|
M39029/58-360
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M39029/58-360
Carlisle Interconnect Technologies
General Conn Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD : MIL-C-38999 | |
Associated Mil-Specs | MIL-C-55302/69, MIL-C-38999 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
Contact Gender | MALE | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Terminal Type | CRIMP |
Alternate Parts for M39029/58-360
This table gives cross-reference parts and alternative options found for M39029/58-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/58-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38941-22 | CONT PIN / SOC | TE Connectivity | M39029/58-360 vs 38941-22 |
MS27493-22D | Connector Accessory, Contact, | ITT Interconnect Solutions | M39029/58-360 vs MS27493-22D |