Part Details for M39014/01-1568 by KEMET Corporation
Overview of M39014/01-1568 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39014/01-1568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1568
|
Avnet Americas | Cap Ceramic 0.0039uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1568) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 357 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 100V, 10±% | 548 |
|
$0.3640 / $0.7800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 100V, 10±% | 285 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 100V, 10±% | 260 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 100V, 10±% | 40 |
|
$0.8640 / $1.4400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 100V, 10±% | 32 |
|
$1.0437 / $1.7395 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 100V, 10±% | 10 |
|
$0.8800 / $1.1000 | Buy Now |
DISTI #
M39014/01-1568
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX392KS Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
C1S408400639011
|
Chip1Stop | Cap Ceramic 0.0039uF 100V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk RoHS: Not Compliant pbFree: No | 102 |
|
$1.0300 | Buy Now |
Part Details for M39014/01-1568
M39014/01-1568 CAD Models
M39014/01-1568 Part Data Attributes
|
M39014/01-1568
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1568
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1568
This table gives cross-reference parts and alternative options found for M39014/01-1568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX392KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1568 vs CKR05BX392KM |
M39014/01-1448 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1568 vs M39014/01-1448 |
M39014/01-1528 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1568 vs M39014/01-1528 |
M39014/01-1488 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1568 vs M39014/01-1488 |
CKR05BX392KP | Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1909, | Vishay Intertechnologies | M39014/01-1568 vs CKR05BX392KP |
MIL-PRF-39014/230148 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1568 vs MIL-PRF-39014/230148 |
M123A01BXC392KC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1568 vs M123A01BXC392KC |
M39014/01-1568V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1568 vs M39014/01-1568V |
CKR04BX392KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1568 vs CKR04BX392KP |
M39014/01-1448V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1568 vs M39014/01-1448V |