CKR05BX392KP
Description: Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1909,

Overview of CKR05BX392KP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CKR05BX392KP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKR05BX392KP by Vishay Intertechnologies

CKR05BX392KP
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1909
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
Length
4.83 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Reference Standard
MIL-C-39014/01
Series
CKR05
Size Code
1909
Temperature Characteristics Code
X7R
Temperature Coefficient
-/+15ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Width
2.29 mm
Want to compare parts?
  1. CKR05BX392KP
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1909,
    VS

Alternate Parts for CKR05BX392KP

This table gives cross-reference parts and alternative options found for CKR05BX392KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX392KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CKR05BX392KM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs CKR05BX392KM
M39014/01-1448 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs M39014/01-1448
M39014/01-1528 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs M39014/01-1528
M39014/01-1488 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs M39014/01-1488
MIL-PRF-39014/230148 Ceramic Capacitor, Ceramic, Kyocera AVX Components CKR05BX392KP vs MIL-PRF-39014/230148
M123A01BXC392KC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs M123A01BXC392KC
M39014/01-1568V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs M39014/01-1568V
CKR04BX392KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs CKR04BX392KP
M39014/01-1448V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CKR05BX392KP vs M39014/01-1448V
M39014/011448 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CKR05BX392KP vs M39014/011448

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR05BX392KP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR05BX392KP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CKR05BX392KP would you like to use for your alert(s)?
  • Please alert me when CKR05BX392KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKR05BX392KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR05BX392KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKR05BX392KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR05BX392KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR05BX392KP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: