Part Details for M39012/55B3112 by Amphenol SV Microwave
Overview of M39012/55B3112 by Amphenol SV Microwave
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for M39012/55B3112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6937
|
Newark | Sma Male Connector For Rg-174 Cable/Individual With Piece Parts - Bag (Pack Fill Qty: 50) - (Individual Piece Parts: 1X Contact (P/N: 033-29-580), 1X Crimp Ring (P/N: 040-23-004),1X Shrink Tubing (P/N: 220-29-021), 1X C/A |Amphenol Sv Microwave M39012/55B3112 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 | Buy Now |
DISTI #
M39012/55B3112-ND
|
DigiKey | CONN SMA PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
26 In Stock |
|
$12.6055 / $19.3200 | Buy Now |
DISTI #
ASVM39012/55B3112
|
Heilind Electronics | SMA MALE CONNECTOR FOR RG-174 CABLE | Americas - 62 in Stock |
|
$12.6194 / $13.8636 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector for RG-174 Cable RoHS: Compliant | 0 |
|
$8.5000 / $16.0400 | Buy Now |
DISTI #
ASVM39012/55B3112
|
Interstate Connecting Components | SMA MALE CONNECTOR FOR RG-174 CABLE | 187 |
|
$12.6194 / $13.8636 | Buy Now |
DISTI #
M39012/55B3112
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$11.9100 | Buy Now |
DISTI #
M39012/55B3112
|
FDH Electronics | Connector Min Qty: 1 | 250 |
|
$11.8900 / $15.7820 | Buy Now RFQ |
Part Details for M39012/55B3112
M39012/55B3112 CAD Models
M39012/55B3112 Part Data Attributes:
|
M39012/55B3112
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/55B3112
Amphenol SV Microwave
RF SMA/SSMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |
Alternate Parts for M39012/55B3112
This table gives cross-reference parts and alternative options found for M39012/55B3112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55B3112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55B3112 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55B3112 vs M39012/55B3112 |