M39012/55B3112
vs
M39012/55B3112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SV MICROWAVE INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Samacsys Manufacturer |
Amphenol SV MICROWAVE
|
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.33 inch
|
Body Length |
|
0.819 inch
|
Body/Shell Style |
|
PLUG
|
Cable Types |
|
RG 316, RG 174, RG 188, RG 188A
|
Characteristic Impedance |
|
50 Ω
|
Connector Type |
|
RF SMA CONNECTOR
|
Contact Gender |
|
MALE
|
Contact Resistance |
|
3 mΩ
|
Contact Style |
|
COAX
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Loss |
|
0.06 dB
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
|
YES
|
Mains Connector Rating |
|
115/230VAC
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
12.4 GHz
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Shell Material |
|
STAINLESS STEEL
|
Terminal Length |
|
0.489 inch
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
1
|
VSWR |
|
1.15
|
|
|
|