Part Details for M39006/30-0298H by Nissei Electric Co Ltd
Overview of M39006/30-0298H by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/30-0298H
M39006/30-0298H CAD Models
M39006/30-0298H Part Data Attributes
|
M39006/30-0298H
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0298H
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/30 | |
Ripple Current | 678.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0298H
This table gives cross-reference parts and alternative options found for M39006/30-0298H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0298H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0078H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/30-0298H vs M39006/30-0078H |
CSR33D277JP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/30-0298H vs CSR33D277JP |
T252D277J015CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/30-0298H vs T252D277J015CSC |
M39006/30-0518 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/30-0298H vs M39006/30-0518 |
T252D277J015MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/30-0298H vs T252D277J015MSC |
CSR33D277JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/30-0298H vs CSR33D277JS |
CSR33D277JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/30-0298H vs CSR33D277JD |
T252D277J015SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/30-0298H vs T252D277J015SSC |
T252D277J015BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/30-0298H vs T252D277J015BSC |
M39006/30-0518H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/30-0298H vs M39006/30-0518H |