M39006/30-0518
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of M39006/30-0518 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-181 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-181MRU Coilcraft Inc General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
PFL1005-181MRW Coilcraft Inc General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for M39006/30-0518 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39006/30-0518 by Nissei Electric Co Ltd

M39006/30-0518
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.002 mA
Manufacturer Series
CLR90
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-39006/30
Ripple Current
678.6 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Want to compare parts?
  1. M39006/30-0518
    Nissei Electric Co Ltd
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for M39006/30-0518

This table gives cross-reference parts and alternative options found for M39006/30-0518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39006/30-0078H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd M39006/30-0518 vs M39006/30-0078H
CSR33D277JP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39006/30-0518 vs CSR33D277JP
T252D277J015CSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39006/30-0518 vs T252D277J015CSC
T252D277J015MSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39006/30-0518 vs T252D277J015MSC
CSR33D277JS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39006/30-0518 vs CSR33D277JS
CSR33D277JD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39006/30-0518 vs CSR33D277JD
T252D277J015SSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39006/30-0518 vs T252D277J015SSC
M39006/30-0298H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd M39006/30-0518 vs M39006/30-0298H
T252D277J015BSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39006/30-0518 vs T252D277J015BSC
M39006/30-0518H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd M39006/30-0518 vs M39006/30-0518H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/30-0518 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/30-0518 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of M39006/30-0518 would you like to use for your alert(s)?
  • Please alert me when M39006/30-0518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/30-0518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/30-0518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/30-0518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/30-0518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/30-0518 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: