There are no models available for this part yet.
Overview of M39006/25-0255 by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0255NLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS | |
9DBL0255NLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS | |
TPS60255RTET | Texas Instruments | 7-Channel, High Efficiency 175-mA Charge Pump for White LED Backlight 16-WQFN -40 to 85 |
CAD Models for M39006/25-0255 by Vishay Tansitor
Part Data Attributes for M39006/25-0255 by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
120 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Manufacturer Series
|
M39006/25
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39006/25
|
Ripple Current
|
780 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/25-0255
This table gives cross-reference parts and alternative options found for M39006/25-0255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4D120MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0255 vs CT4D120MM100V |
CT69FED120MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/25-0255 vs CT69FED120MM100V |
CT4D120UF20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0255 vs CT4D120UF20%100V |
CLR810167H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/25-0255 vs CLR810167H |
M39006/250255 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/25-0255 vs M39006/250255 |
M39006/31-0079 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0255 vs M39006/31-0079 |
CT9EGD120UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0255 vs CT9EGD120UF+/-20%100V |
CLR810167H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/25-0255 vs CLR810167H |
CT4D120MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/25-0255 vs CT4D120MM100V |
CT69FED120MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0255 vs CT69FED120MM100V |