M39006/250255
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED

Overview of M39006/250255 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for M39006/250255 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39006/250255 by Cornell Dubilier Electronics Inc

M39006/250255
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
120 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Leakage Current
0.012 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-39006/25
Ripple Current
780 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
WIRE
Want to compare parts?
  1. M39006/250255
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for M39006/250255

This table gives cross-reference parts and alternative options found for M39006/250255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/250255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT4D120MM100V Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group M39006/250255 vs CT4D120MM100V
CT69FED120MM100V Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Firadec M39006/250255 vs CT69FED120MM100V
CT4D120UF20%100V Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group M39006/250255 vs CT4D120UF20%100V
CLR810167H Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Tansitor M39006/250255 vs CLR810167H
M39006/25-0255 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor M39006/250255 vs M39006/25-0255
M39006/31-0079 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor M39006/250255 vs M39006/31-0079
CT9EGD120UF+/-20%100V Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group M39006/250255 vs CT9EGD120UF+/-20%100V
CLR810167H CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39006/250255 vs CLR810167H
CT4D120MM100V Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Firadec M39006/250255 vs CT4D120MM100V
CT69FED120MM100V Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group M39006/250255 vs CT69FED120MM100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/250255 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/250255 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39006/250255 would you like to use for your alert(s)?
  • Please alert me when M39006/250255 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/250255 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/250255 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/250255 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/250255.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/250255 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: