Part Details for M39006/22-0650 by Vishay Intertechnologies
Overview of M39006/22-0650 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84065013A | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
8406501JA | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
84065023A | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Price & Stock for M39006/22-0650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0650
|
Avnet Americas | 135D146X0125T22R - Bulk (Alt: M39006/22-0650) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6252 / $42.7410 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 14uf, 125V, 20±% | 87 |
|
$37.8240 / $47.2800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 14uf, 125V, 20±% | 1 |
|
$43.6100 | Buy Now |
DISTI #
M39006/22-0650
|
TTI | Tantalum Capacitors - Wet 14UF 125V 20% T2R Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$52.4200 / $53.6200 | Buy Now |
Part Details for M39006/22-0650
M39006/22-0650 CAD Models
M39006/22-0650 Part Data Attributes
|
M39006/22-0650
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0650
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 14uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 14 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 232.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0650
This table gives cross-reference parts and alternative options found for M39006/22-0650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB146M125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CLSZ000H |
TWCB146M125CCLZ9000 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CCLZ9000 |
TWCB146M125CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CLLZ000H |
M39006/09-8813 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0650 vs M39006/09-8813 |
TWCB146M125CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CCLZ000H |
TWCB146M125CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CLLZ900H |
TWCB146M125CCSZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CCSZ000H |
M39006/22-0650H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 14uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0650 vs M39006/22-0650H |
TWCB146M125CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CCSZ070H |
TWCB146M125CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0650 vs TWCB146M125CCSZ0700 |