Part Details for TWCB146M125CCSZ000H by Kyocera AVX Components
Overview of TWCB146M125CCSZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB146M125CCSZ000H
TWCB146M125CCSZ000H CAD Models
TWCB146M125CCSZ000H Part Data Attributes
|
TWCB146M125CCSZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB146M125CCSZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 14uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 14 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5690 mΩ | |
Length | 16.28 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V |
Alternate Parts for TWCB146M125CCSZ000H
This table gives cross-reference parts and alternative options found for TWCB146M125CCSZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB146M125CCSZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB146M125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CLSZ000H |
TWCB146M125CCLZ9000 | Tantalum Capacitor, | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CCLZ9000 |
TWCB146M125CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CLLZ000H |
M39006/09-8813 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | TWCB146M125CCSZ000H vs M39006/09-8813 |
TWCB146M125CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CCLZ000H |
TWCB146M125CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CLLZ900H |
M39006/22-0650H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 14uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB146M125CCSZ000H vs M39006/22-0650H |
TWCB146M125CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CCSZ070H |
TWCB146M125CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CCSZ0700 |
TWCB146M125CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 14uF, | Kyocera AVX Components | TWCB146M125CCSZ000H vs TWCB146M125CCLZ0000 |