There are no models available for this part yet.
Overview of M39006/22-0317 by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10112684-F03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10127403-17H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+15S+2HP Vertical Through Hole |
Price & Stock for M39006/22-0317 by Vishay Tansitor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Tantalum, 180uf, 25V, 10±% | 3 |
|
$42.0542 | Buy Now |
CAD Models for M39006/22-0317 by Vishay Tansitor
Part Data Attributes for M39006/22-0317 by Vishay Tansitor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.002 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-39006/22
|
Ripple Current
|
594.75 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.26
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/22-0317
This table gives cross-reference parts and alternative options found for M39006/22-0317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/09-8290 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0317 vs M39006/09-8290 |
TWCD187K025CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025CCLZ900H |
TWCD187K025CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025CLLZ000H |
M39006/22-0317 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0317 vs M39006/22-0317 |
M39006/22-0537 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0317 vs M39006/22-0537 |
TWCD187K025CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025CCSZ0700 |
TWCD187K025CLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025CLSZ070H |
109D187X9025T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0317 vs 109D187X9025T2E3 |
TWCD187K025CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025CLLZ0700 |
M39006/22-0097 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0317 vs M39006/22-0097 |