Part Details for M39006/22-0097 by Kyocera AVX Components
Overview of M39006/22-0097 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 |
Price & Stock for M39006/22-0097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7714
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/22-0097 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2700 / $67.6300 | Buy Now |
DISTI #
10AH0103
|
Newark | Cap 180Uf 25Vdc 10% 10.31 X 21.03Mm Axl 1% Rohs Compliant: No |Kyocera Avx M39006/22-0097 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0200 | Buy Now |
DISTI #
1010-1325-ND
|
DigiKey | CAP TANT 180UF 10% 25V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$105.0600 | Buy Now |
DISTI #
M39006/22-0097
|
Avnet Americas | CAP 180UF 25VDC 10% 10.31 X 21.03MM AXL 1% - Bulk (Alt: M39006/22-0097) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$118.2845 | Buy Now |
|
Future Electronics | Cap Tant Wet 180uF 25V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C RoHS: Not Compliant pbFree: No Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$103.0000 / $108.1500 | Buy Now |
Part Details for M39006/22-0097
M39006/22-0097 CAD Models
M39006/22-0097 Part Data Attributes
|
M39006/22-0097
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0097
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1920 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 594.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0097
This table gives cross-reference parts and alternative options found for M39006/22-0097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0097 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | M39006/22-0097 vs M39006/30-0097 |
109D187X9025T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0097 vs 109D187X9025T2E3 |
M39006/22-0537 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | M39006/22-0097 vs M39006/22-0537 |
M39006/22-0537H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | M39006/22-0097 vs M39006/22-0537H |
TWCD187K025CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0097 vs TWCD187K025CCLZ900H |
M39006/30-0317 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | M39006/22-0097 vs M39006/30-0317 |
TWCD187K025CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0097 vs TWCD187K025CCLZ0700 |
TWCD187K025CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | Kyocera AVX Components | M39006/22-0097 vs TWCD187K025CCLZ0000 |
M39006/22-0097 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0097 vs M39006/22-0097 |
135D187X9025T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0097 vs 135D187X9025T0E3 |