Part Details for M39003/03-4015H by Vishay Sprague
Overview of M39003/03-4015H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116951-4015HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 1.5m, Halogen free | |
10093084-4015HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 1.5ms, passive, Halogen free | |
10110818-4015HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 1.5 meters, passive -standard raw cable, halogen free. |
Price & Stock for M39003/03-4015H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4015H-ND
|
DigiKey | CAP TANT 1000UF 20% 6V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5930 | Buy Now |
Part Details for M39003/03-4015H
M39003/03-4015H CAD Models
M39003/03-4015H Part Data Attributes
|
M39003/03-4015H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4015H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4015H
This table gives cross-reference parts and alternative options found for M39003/03-4015H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4015H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245D108M006DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4015H vs T245D108M006DS |
M39003/03-2015 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/03-4015H vs M39003/03-2015 |
T255D108M006BS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4015H vs T255D108M006BS7200 |
T252D108M006CS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | M39003/03-4015H vs T252D108M006CS7442 |
T252D108M006SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4015H vs T252D108M006SS |
T245D108M006SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4015H vs T245D108M006SS7443 |
M39003/032015H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | M39003/03-4015H vs M39003/032015H |
T252D108M006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4015H vs T252D108M006PS4250 |
T242D108M006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4015H vs T242D108M006SS4252 |
M39003/03-0415A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/03-4015H vs M39003/03-0415A |