Part Details for T252D108M006CS7442 by KEMET Corporation
Overview of T252D108M006CS7442 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252D108M006CS7442
T252D108M006CS7442 CAD Models
T252D108M006CS7442 Part Data Attributes
|
T252D108M006CS7442
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D108M006CS7442
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T252D108M006CS7442
This table gives cross-reference parts and alternative options found for T252D108M006CS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D108M006CS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255D108M006BS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108M006CS7442 vs T255D108M006BS7200 |
T245D108M006SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | T252D108M006CS7442 vs T245D108M006SS7200 |
T242D108M006CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D108M006CS7442 vs T242D108M006CS |
T140D108M006ATC | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | T252D108M006CS7442 vs T140D108M006ATC |
T252D108M006PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108M006CS7442 vs T252D108M006PS4252 |
M39003/030115D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | T252D108M006CS7442 vs M39003/030115D |
T245D108M006MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | T252D108M006CS7442 vs T245D108M006MS7293 |
M39003/034015B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108M006CS7442 vs M39003/034015B |
T252D108M006DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D108M006CS7442 vs T252D108M006DS |
T255D108M006GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D108M006CS7442 vs T255D108M006GS |