Part Details for M39003/03-4004H by Vishay Sprague
Overview of M39003/03-4004H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-4004H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4004H-ND
|
DigiKey | CAP TANT 100UF 10% 6V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5484 | Buy Now |
Part Details for M39003/03-4004H
M39003/03-4004H CAD Models
M39003/03-4004H Part Data Attributes
|
M39003/03-4004H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4004H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4004H
This table gives cross-reference parts and alternative options found for M39003/03-4004H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4004H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255B107K006RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4004H vs T255B107K006RS4251 |
T255B107K006CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4004H vs T255B107K006CS4252 |
T242B107K006PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4004H vs T242B107K006PS7293 |
T255B107K006RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4004H vs T255B107K006RS7293 |
T252B107K006CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4004H vs T252B107K006CS4252 |
T252B107K006RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4004H vs T252B107K006RS4251 |
T255B107K006MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4004H vs T255B107K006MS4252 |
T245B107K006MS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | M39003/03-4004H vs T245B107K006MS4250 |
T252B107K006RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/03-4004H vs T252B107K006RS7293 |
T255B107K006BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4004H vs T255B107K006BS |