Part Details for T255B107K006BS by KEMET Corporation
Overview of T255B107K006BS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T255B107K006BS
T255B107K006BS CAD Models
T255B107K006BS Part Data Attributes
|
T255B107K006BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255B107K006BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T255B107K006BS
This table gives cross-reference parts and alternative options found for T255B107K006BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255B107K006BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255B107K006RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255B107K006BS vs T255B107K006RS4251 |
T255B107K006CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255B107K006BS vs T255B107K006CS4252 |
T252B107K006PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T255B107K006BS vs T252B107K006PS7200 |
T242B107K006GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255B107K006BS vs T242B107K006GS4250 |
T242B107K006BTC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T255B107K006BS vs T242B107K006BTC |
T252B107K006BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T255B107K006BS vs T252B107K006BS7293 |
M39003/032004 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T255B107K006BS vs M39003/032004 |
T245B107K006CS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | T255B107K006BS vs T245B107K006CS4250 |
T252B107K006PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255B107K006BS vs T252B107K006PS4252 |
M39003/03-0204 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T255B107K006BS vs M39003/03-0204 |