Part Details for M39003/03-0444 by Vishay Sprague
Overview of M39003/03-0444 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70444SEHEVAL1Z | Renesas Electronics Corporation | Rad Hard 40V Quad Op Amp Evaluation Board | |
ISL70444SEHX/SAMPLE | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Quad Rail-to-rail Input-output, Low-power Operational Amplifiers, DIE, / | |
R2A30444MBZ#YBA | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for M39003/03-0444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0444-ND
|
DigiKey | CAP TANT 330UF 10% 15V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5495 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$36.9216 / $38.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 15V, 10±% | 16 |
|
$40.0000 / $41.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 15V, 10±% | 16 |
|
$40.0000 / $41.6000 | Buy Now |
Part Details for M39003/03-0444
M39003/03-0444 CAD Models
M39003/03-0444 Part Data Attributes
|
M39003/03-0444
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0444
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0444
This table gives cross-reference parts and alternative options found for M39003/03-0444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D337K015MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0444 vs T252D337K015MSC |
M39003/035044A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0444 vs M39003/035044A |
T245D337K015SS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF | KEMET Corporation | M39003/03-0444 vs T245D337K015SS4252 |
T242D337K015BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/03-0444 vs T242D337K015BS7293 |
T252D337K015GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0444 vs T252D337K015GS4252 |
T242D337K015BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0444 vs T242D337K015BS |
T240D337K015PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0444 vs T240D337K015PS |
T255D337K015PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0444 vs T255D337K015PS7443 |
T242D337K015CSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0444 vs T242D337K015CSC |
M39003/03-0344B/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, | Vishay Intertechnologies | M39003/03-0444 vs M39003/03-0344B/WR |