Part Details for T252D337K015GS4252 by KEMET Corporation
Overview of T252D337K015GS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252D337K015GS4252
T252D337K015GS4252 CAD Models
T252D337K015GS4252 Part Data Attributes
|
T252D337K015GS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D337K015GS4252
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for T252D337K015GS4252
This table gives cross-reference parts and alternative options found for T252D337K015GS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D337K015GS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T252D337K015MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | T252D337K015GS4252 vs T252D337K015MSC |
M39003/035044A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252D337K015GS4252 vs M39003/035044A |
T252D337K015GS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252D337K015GS4252 vs T252D337K015GS7293 |
M39003/065044H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252D337K015GS4252 vs M39003/065044H |
M39003/03-0244 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | T252D337K015GS4252 vs M39003/03-0244 |
M39003/03-4044H | Vishay Intertechnologies | $140.3671 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | T252D337K015GS4252 vs M39003/03-4044H |
T255D337K015CS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252D337K015GS4252 vs T255D337K015CS7200 |
T245D337K015BS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF | T252D337K015GS4252 vs T245D337K015BS7200 |
T240D337K015RS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | T252D337K015GS4252 vs T240D337K015RS |
T245D337K015PS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF | T252D337K015GS4252 vs T245D337K015PS4250 |