There are no models available for this part yet.
Overview of M39003/014211H by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39003/014211H by KEMET Corporation
Part Data Attributes for M39003/014211H by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.9 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0015 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/014211H
This table gives cross-reference parts and alternative options found for M39003/014211H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/014211H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B395J050BS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | M39003/014211H vs T110B395J050BS7443 |
T212B395J050MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | M39003/014211H vs T212B395J050MS7293 |
M39003/01-6211H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/014211H vs M39003/01-6211H |
M39003/015685A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/014211H vs M39003/015685A |
T110B395J050CS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | M39003/014211H vs T110B395J050CS7293 |
T215B395J050SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/014211H vs T215B395J050SS4251 |
T215B395J050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/014211H vs T215B395J050DS4252 |
T210B395J050PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | M39003/014211H vs T210B395J050PS7200 |
M39003/01-5685H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.9 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/014211H vs M39003/01-5685H |
T110B395J050DS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | M39003/014211H vs T110B395J050DS7443 |