T110B395J050BS7443
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.9uF,

Overview of T110B395J050BS7443 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T110B395J050BS7443 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T110B395J050BS7443 by KEMET Corporation

T110B395J050BS7443
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
3.9 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
JESD-609 Code
e0
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T110B395J050BS7443
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.9uF,
    VS

Alternate Parts for T110B395J050BS7443

This table gives cross-reference parts and alternative options found for T110B395J050BS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B395J050BS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T212B395J050MS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.9uF, KEMET Corporation T110B395J050BS7443 vs T212B395J050MS7293
M39003/01-6211H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110B395J050BS7443 vs M39003/01-6211H
M39003/015685A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T110B395J050BS7443 vs M39003/015685A
T110B395J050CS7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.9uF, KEMET Corporation T110B395J050BS7443 vs T110B395J050CS7293
T215B395J050SS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110B395J050BS7443 vs T215B395J050SS4251
T215B395J050DS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110B395J050BS7443 vs T215B395J050DS4252
M39003/014211H Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110B395J050BS7443 vs M39003/014211H
T210B395J050PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.9uF, KEMET Corporation T110B395J050BS7443 vs T210B395J050PS7200
M39003/01-5685H CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.9 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T110B395J050BS7443 vs M39003/01-5685H
T110B395J050DS7443 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.9uF, KEMET Corporation T110B395J050BS7443 vs T110B395J050DS7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110B395J050BS7443 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110B395J050BS7443 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110B395J050BS7443 would you like to use for your alert(s)?
  • Please alert me when T110B395J050BS7443 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110B395J050BS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110B395J050BS7443 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110B395J050BS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110B395J050BS7443.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110B395J050BS7443 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: