Part Details for M39003/01-2605 by Vishay Sprague
Results Overview of M39003/01-2605 by Vishay Sprague
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2605 Information
M39003/01-2605 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-564KLB | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-564KLD | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for M39003/01-2605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2605-ND
|
DigiKey | CAP TANT 3.3UF 10% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8716 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 397 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,50VDC,10-% TOL,10+% TOL | 317 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,50VDC,10-% TOL,10+% TOL | 317 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,50VDC,10-% TOL,10+% TOL | 100 |
|
$1.5300 / $3.0600 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,50VDC,10-% TOL,10+% TOL | 11 |
|
$3.2560 / $4.4400 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,50VDC,10-% TOL,10+% TOL | 3 |
|
$15.0100 / $16.0821 | Buy Now |
Part Details for M39003/01-2605
M39003/01-2605 CAD Models
M39003/01-2605 Part Data Attributes
|
M39003/01-2605
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2605
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2605
This table gives cross-reference parts and alternative options found for M39003/01-2605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110B335K050AS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2605 vs T110B335K050AS7293 |
T212B335K050BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2605 vs T212B335K050BS7293 |
T215B335K050BS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | M39003/01-2605 vs T215B335K050BS |
T215B335K050MS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2605 vs T215B335K050MS7200 |
T212B335K050MS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2605 vs T212B335K050MS4251 |
T215B335K050BS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2605 vs T215B335K050BS4251 |
M39003/017209 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | M39003/01-2605 vs M39003/017209 |
T110B335K050AS | KEMET Corporation | $2.4066 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | M39003/01-2605 vs T110B335K050AS |
T215B335K050PS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2605 vs T215B335K050PS4250 |
M39003/017209B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2605 vs M39003/017209B |