Microcontrollers and Processors
M38K09F8LFP
Description: Microcontroller, 8-Bit, FLASH, MELPS740 CPU, 12MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64

Overview of M38K09F8LFP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M38K09F8LFP#U0 Renesas Electronics Corporation 8-bit Microcontrollers with 64 Pins, 12MHz Max Frequency (Non Promotion), , /

CAD Models for M38K09F8LFP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38K09F8LFP by Mitsubishi Electric

M38K09F8LFP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
Package Description
LQFP, QFP64,.6SQ,32
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 3V MIN SUPPLY @ 6 MHZ
Address Bus Width
Bit Size
8
CPU Family
MELPS740
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Number of I/O Lines
48
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.6SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
12 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M38K09F8LFP
    Mitsubishi Electric
    Microcontroller, 8-Bit, FLASH, MELPS740 CPU, 12MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64
    VS

Related Parts for M38K09F8LFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38K09F8LFP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38K09F8LFP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M38K09F8LFP would you like to use for your alert(s)?
  • Please alert me when M38K09F8LFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38K09F8LFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38K09F8LFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38K09F8LFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38K09F8LFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38K09F8LFP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: