Part Details for M38510H60717SMX by Cobham PLC
Overview of M38510H60717SMX by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510H60717SMX
M38510H60717SMX CAD Models
M38510H60717SMX Part Data Attributes
|
M38510H60717SMX
Cobham PLC
Buy Now
|
Compare Parts:
M38510H60717SMX
Cobham PLC
Field Programmable Gate Array, 55000 Gates, CMOS, CPGA209,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CPGA-P209 | |
Number of Equivalent Gates | 55000 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 55000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for M38510H60717SMX
This table gives cross-reference parts and alternative options found for M38510H60717SMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H60717SMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H60717SMX | Field Programmable Gate Array, 55000 Gates, CMOS, CPGA209 | Cobham Semiconductor Solutions | M38510H60717SMX vs M38510H60717SMX |
M38510H60717SMA | Field Programmable Gate Array, 55000 Gates, CMOS, CPGA209, PGA-209 | Cobham Semiconductor Solutions | M38510H60717SMX vs M38510H60717SMA |