Part Details for M38510H60714SMA by Cobham Semiconductor Solutions
Overview of M38510H60714SMA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510H60714SMA
M38510H60714SMA CAD Models
M38510H60714SMA Part Data Attributes
|
M38510H60714SMA
Cobham Semiconductor Solutions
Buy Now
|
Compare Parts:
M38510H60714SMA
Cobham Semiconductor Solutions
Field Programmable Gate Array, 25000 Gates, CMOS, CPGA209, PGA-209
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 209 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CPGA-P209 | |
JESD-609 Code | e0 | |
Number of Equivalent Gates | 25000 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 25000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H60714SMA
This table gives cross-reference parts and alternative options found for M38510H60714SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H60714SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H60714SMX | Field Programmable Gate Array, 25000 Gates, CMOS, CPGA209 | Cobham Semiconductor Solutions | M38510H60714SMA vs M38510H60714SMX |
M38510H60714SMA | Field Programmable Gate Array, 25000 Gates, CMOS, CPGA209, PGA-209 | Cobham Power Products | M38510H60714SMA vs M38510H60714SMA |
M38510H60714SMX | FPGA, 25000 GATES, CPGA209 | Intersil Corporation | M38510H60714SMA vs M38510H60714SMX |
M38510H60714SMX | Field Programmable Gate Array, 25000 Gates, CMOS, CPGA209, | Cobham PLC | M38510H60714SMA vs M38510H60714SMX |