Part Details for M38510/10301BHA by Teledyne e2v
Overview of M38510/10301BHA by Teledyne e2v
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/10301BHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QP710BHA
|
Avnet Americas | VOLT. COMPARATOR, DIFFERENTIAL - Rail/Tube (Alt: QP710BHA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
VN6:3635_16965082
|
Arrow Electronics | Comparator Single -7V/14V 10-Pin CFPAK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 0839 | Americas - 4 |
|
$456.1400 | Buy Now |
DISTI #
51478081
|
Verical | Comparator Single -7V/14V 10-Pin CFPAK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0839 | Americas - 4 |
|
$456.1400 | Buy Now |
|
Teledyne e2v | VOLT. COMPARATOR, DIFFERENTIAL Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/10301BHA
M38510/10301BHA CAD Models
M38510/10301BHA Part Data Attributes
|
M38510/10301BHA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/10301BHA
Teledyne e2v
Comparator, 1 Func, 3000uV Offset-Max, 60ns Response Time, BIPolar, CDFP10, CERAMIC, FP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL10,.3 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Response Time-Nom | 60 ns | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |