Logic
M38510/34002BCA
Description: F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14

Overview of M38510/34002BCA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M38510/34002BCA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/34002BCA by Motorola Mobility LLC

M38510/34002BCA
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/34002BCA
    Motorola Mobility LLC
    F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M38510/34002BCA

This table gives cross-reference parts and alternative options found for M38510/34002BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34002BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation M38510/34002BCA vs 54F11SDMQB
MC74F11N F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M38510/34002BCA vs MC74F11N
74F11DC IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate National Semiconductor Corporation M38510/34002BCA vs 74F11DC
54F11/BCA IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate NXP Semiconductors M38510/34002BCA vs 54F11/BCA
74F11SPCQR AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation M38510/34002BCA vs 74F11SPCQR
74F11SDCQR AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation M38510/34002BCA vs 74F11SDCQR
54F11/BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 YAGEO Corporation M38510/34002BCA vs 54F11/BCA
MC54F11JD F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/34002BCA vs MC54F11JD
JM38510/34002SCA F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 Texas Instruments M38510/34002BCA vs JM38510/34002SCA
M38510/34002BCA IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors M38510/34002BCA vs M38510/34002BCA
Part Number Description Manufacturer Compare
8404801CA AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency M38510/34002BCA vs 8404801CA
5962-9758101QCA Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments M38510/34002BCA vs 5962-9758101QCA
CD54HC11F3A AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC M38510/34002BCA vs CD54HC11F3A
SN74HC11J AND Gate Rochester Electronics LLC M38510/34002BCA vs SN74HC11J
SN74HC11PWTG4 AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC M38510/34002BCA vs SN74HC11PWTG4
SN74AS21NE4 AS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments M38510/34002BCA vs SN74AS21NE4
SN74HC11D3 AND Gate Rochester Electronics LLC M38510/34002BCA vs SN74HC11D3
M38510/34002BCA Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments M38510/34002BCA vs M38510/34002BCA
SN54HC11J Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments M38510/34002BCA vs SN54HC11J
JM38510/34001BCA AND Gate, F/FAST Series, 4-Func, 2-Input, TTL National Semiconductor Corporation M38510/34002BCA vs JM38510/34001BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/34002BCA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/34002BCA by Motorola Mobility LLC

  • Please alert me when M38510/34002BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/34002BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/34002BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/34002BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/34002BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/34002BCA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: