Part Details for M38510/32302BDA by Motorola Semiconductor Products
Overview of M38510/32302BDA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32302BDA
M38510/32302BDA CAD Models
M38510/32302BDA Part Data Attributes
|
M38510/32302BDA
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/32302BDA
Motorola Semiconductor Products
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/32302BDA
This table gives cross-reference parts and alternative options found for M38510/32302BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32302BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32302BDA | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/32302BDA vs M38510/32302BDA |
54LS126FMQB | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14 | National Semiconductor Corporation | M38510/32302BDA vs 54LS126FMQB |
SN54LS126AW-10 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 | Texas Instruments | M38510/32302BDA vs SN54LS126AW-10 |
SN54LS126AW-00 | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, Bus Driver/Transceiver | Texas Instruments | M38510/32302BDA vs SN54LS126AW-00 |
SNJ54LS126AW-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, PACKAGE-14 | Rochester Electronics LLC | M38510/32302BDA vs SNJ54LS126AW-00 |
SNJ54LS126AW | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, | Rochester Electronics LLC | M38510/32302BDA vs SNJ54LS126AW |
JM38510/32302BDA | Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/32302BDA vs JM38510/32302BDA |
M38510/32302BDX | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/32302BDA vs M38510/32302BDX |
M38510/32302BDX | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/32302BDA vs M38510/32302BDX |
54LS126A/BDAJC | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/32302BDA vs 54LS126A/BDAJC |