There are no models available for this part yet.
Overview of M38510/30605BAA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/30605BAA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JD54LS164BAA
|
Avnet Americas | SHIFT REGISTER, 8-BIT PARALLEL-OUT - Rail/Tube (Alt: JD54LS164BAA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | SHIFT REGISTER, 8-BIT PARALLEL-OUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M38510/30605BAA by Teledyne e2v
Part Data Attributes for M38510/30605BAA by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
20000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
56 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
20 MHz
|
Alternate Parts for M38510/30605BAA
This table gives cross-reference parts and alternative options found for M38510/30605BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30605BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30605SDA | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Philips Semiconductors | M38510/30605BAA vs M38510/30605SDA |
M38510/30605BDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/30605BAA vs M38510/30605BDA |
DM54LS164E/883 | IC LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, Shift Register | National Semiconductor Corporation | M38510/30605BAA vs DM54LS164E/883 |
DM54LS164W | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/30605BAA vs DM54LS164W |
JM38510/30605BDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/30605BAA vs JM38510/30605BDA |
M38510/30605BDX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/30605BAA vs M38510/30605BDX |
M38510/30605BBA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/30605BAA vs M38510/30605BBA |
M38510/30605BBA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/30605BAA vs M38510/30605BBA |
M38510/30605SDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Signetics | M38510/30605BAA vs M38510/30605SDA |
54LS164FMQB | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/30605BAA vs 54LS164FMQB |