There are no models available for this part yet.
Overview of M38510/30605SDA by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/30605SDA by Philips Semiconductors
Part Data Attributes for M38510/30605SDA by Philips Semiconductors
M38510/30605SDA
Philips Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F14
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
56 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class S
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
20 MHz
|
Want to compare parts?
-
M38510/30605SDAPhilips SemiconductorsLS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14VS
-
Alternate Parts for M38510/30605SDA
This table gives cross-reference parts and alternative options found for M38510/30605SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30605SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30605BDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/30605SDA vs M38510/30605BDA |
DM54LS164E/883 | IC LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, Shift Register | National Semiconductor Corporation | M38510/30605SDA vs DM54LS164E/883 |
DM54LS164W | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/30605SDA vs DM54LS164W |
JM38510/30605BDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/30605SDA vs JM38510/30605BDA |
M38510/30605BDX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/30605SDA vs M38510/30605BDX |
M38510/30605BBA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/30605SDA vs M38510/30605BBA |
M38510/30605BBA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/30605SDA vs M38510/30605BBA |
M38510/30605SDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Signetics | M38510/30605SDA vs M38510/30605SDA |
54LS164FMQB | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/30605SDA vs 54LS164FMQB |
M38510/30605BAX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/30605SDA vs M38510/30605BAX |