Part Details for M38510/30301BAA by Teledyne e2v
Overview of M38510/30301BAA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/30301BAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD54LS02BAA
|
Avnet Americas | NOR GATE, QUAD 2-INPUT - Rail/Tube (Alt: JD54LS02BAA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | NOR GATE, QUAD 2-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/30301BAA
M38510/30301BAA CAD Models
M38510/30301BAA Part Data Attributes
|
M38510/30301BAA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/30301BAA
Teledyne e2v
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/30301BAA
This table gives cross-reference parts and alternative options found for M38510/30301BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30301BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS02FMQB | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/30301BAA vs 54LS02FMQB |
54LS02FMQB | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/30301BAA vs 54LS02FMQB |
M38510/30301BBA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/30301BAA vs M38510/30301BBA |
M38510/30301BBA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/30301BAA vs M38510/30301BBA |
M38510/30301BDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | M38510/30301BAA vs M38510/30301BDA |
5962-01-192-1761 | IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,FP,14PIN,CERAMIC | Texas Instruments | M38510/30301BAA vs 5962-01-192-1761 |
54LS02FMQB | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | National Semiconductor Corporation | M38510/30301BAA vs 54LS02FMQB |
M38510/30301BDA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/30301BAA vs M38510/30301BDA |
DM54LS02W/883 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, DFP-14 | Rochester Electronics LLC | M38510/30301BAA vs DM54LS02W/883 |