M38510/30301BAA
vs
54LS02FMQB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
|
Package Description |
DFP, FL14,.3
|
FP-14
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDFP-F14
|
R-GDFP-F14
|
JESD-609 Code |
e0
|
|
Logic IC Type |
NOR GATE
|
NOR GATE
|
Max I(ol) |
0.004 A
|
0.004 A
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL14,.3
|
FL14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Power Supply Current-Max (ICC) |
5.4 mA
|
5.4 mA
|
Prop. Delay@Nom-Sup |
30 ns
|
18 ns
|
Propagation Delay (tpd) |
30 ns
|
18 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
9.5885 mm
|
Load Capacitance (CL) |
|
50 pF
|
Seated Height-Max |
|
2.032 mm
|
Width |
|
6.2865 mm
|
|
|
|
Compare M38510/30301BAA with alternatives
Compare 54LS02FMQB with alternatives