Part Details for M38510/30001BCX by National Semiconductor Corporation
Overview of M38510/30001BCX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30001BCX
M38510/30001BCX CAD Models
M38510/30001BCX Part Data Attributes
|
M38510/30001BCX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/30001BCX
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/30001BCX
This table gives cross-reference parts and alternative options found for M38510/30001BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30001BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS00N3 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | M38510/30001BCX vs SN74LS00N3 |
SN74LS00ND | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/30001BCX vs SN74LS00ND |
SN54LS00J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/30001BCX vs SN54LS00J-00 |
HD74LS00P | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | M38510/30001BCX vs HD74LS00P |
JM38510/00104BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | M38510/30001BCX vs JM38510/00104BCA |
SN74LS00NS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/30001BCX vs SN74LS00NS |
SN74LS00N3 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Rochester Electronics LLC | M38510/30001BCX vs SN74LS00N3 |
DM54LS00J/883C | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/30001BCX vs DM54LS00J/883C |
GD74LS00 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | M38510/30001BCX vs GD74LS00 |
SN74LS00JDS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30001BCX vs SN74LS00JDS |