There are no models available for this part yet.
Overview of M38510/11201BDA by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Missile control systems
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/11201BDA by Fairchild Semiconductor Corporation
Part Data Attributes for M38510/11201BDA by Fairchild Semiconductor Corporation
M38510/11201BDA
Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-CDFP-F14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/11201BDAFairchild Semiconductor CorporationComparator, 4 Func, 7000uV Offset-Max, 5000ns Response Time, BIPolar, CDFP14, CERAMIC, DFP-14VS
-
Alternate Parts for M38510/11201BDA
This table gives cross-reference parts and alternative options found for M38510/11201BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11201BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3811201BDX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/11201BDA vs 5962-3811201BDX |
M38510/11201BDB | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Precision Monolithics Inc | M38510/11201BDA vs M38510/11201BDB |
M38510/11201SDX | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Precision Monolithics Inc | M38510/11201BDA vs M38510/11201SDX |
M38510/11201BDX | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | M38510/11201BDA vs M38510/11201BDX |
5962-3811201BDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | NXP Semiconductors | M38510/11201BDA vs 5962-3811201BDX |
M38510/11201SDX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/11201BDA vs M38510/11201SDX |
M38510/11201SDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | Analog Devices Inc | M38510/11201BDA vs M38510/11201SDX |
M38510/11201SDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | NXP Semiconductors | M38510/11201BDA vs M38510/11201SDX |
M38510/11201BDA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | M38510/11201BDA vs M38510/11201BDA |
M38510/11201BDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | NXP Semiconductors | M38510/11201BDA vs M38510/11201BDX |