Part Details for M38510/11201SDX by Analog Devices Inc
Overview of M38510/11201SDX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11201SDX
M38510/11201SDX CAD Models
M38510/11201SDX Part Data Attributes
|
M38510/11201SDX
Analog Devices Inc
Buy Now
|
Compare Parts:
M38510/11201SDX
Analog Devices Inc
IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDFP-F14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/11201SDX
This table gives cross-reference parts and alternative options found for M38510/11201SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11201SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201BDA | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Raytheon Semiconductor | M38510/11201SDX vs M38510/11201BDA |
M38510/11201BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | NXP Semiconductors | M38510/11201SDX vs M38510/11201BDA |
M38510/11201SDX | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Signetics | M38510/11201SDX vs M38510/11201SDX |
M38510/11201SDX | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Precision Monolithics Inc | M38510/11201SDX vs M38510/11201SDX |
M38510/11201BDA | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Precision Monolithics Inc | M38510/11201SDX vs M38510/11201BDA |
M38510/11201BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | Analog Devices Inc | M38510/11201SDX vs M38510/11201BDA |
5962-3811201BDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | National Semiconductor Corporation | M38510/11201SDX vs 5962-3811201BDX |
M38510/11201BDB | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Precision Monolithics Inc | M38510/11201SDX vs M38510/11201BDB |
M38510/11201SDX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/11201SDX vs M38510/11201SDX |
M38510/11201BDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | NXP Semiconductors | M38510/11201SDX vs M38510/11201BDX |