Part Details for M38510/10405BEX by Texas Instruments
Overview of M38510/10405BEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10405BEX
M38510/10405BEX CAD Models
M38510/10405BEX Part Data Attributes
|
M38510/10405BEX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/10405BEX
Texas Instruments
DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns |
Alternate Parts for M38510/10405BEX
This table gives cross-reference parts and alternative options found for M38510/10405BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10405BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8874401EA | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP -55 to 125 | M38510/10405BEX vs 5962-8874401EA |
5962-3810403BEX | Texas Instruments | Check for Price | DUAL LINE DRIVER, CDIP14 | M38510/10405BEX vs 5962-3810403BEX |
SNJ55113J | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP -55 to 125 | M38510/10405BEX vs SNJ55113J |
M38510/10403BEA | National Semiconductor Corporation | Check for Price | IC DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | M38510/10405BEX vs M38510/10403BEA |
SN55114N | Texas Instruments | Check for Price | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | M38510/10405BEX vs SN55114N |
DS75114N | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | M38510/10405BEX vs DS75114N |
JM38510/10403BEA | National Semiconductor Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16 | M38510/10405BEX vs JM38510/10403BEA |
SN55113J | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP -55 to 125 | M38510/10405BEX vs SN55113J |
M38510/10405BEX | Harris Semiconductor | Check for Price | Line Driver, 2 Func, CDIP14, CERAMIC, DIP-14 | M38510/10405BEX vs M38510/10405BEX |
M38510/10403BEA | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP -55 to 125 | M38510/10405BEX vs M38510/10403BEA |