Part Details for M38503M2H-XXXFP by Mitsubishi Electric
Overview of M38503M2H-XXXFP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38503M2H-XXXFP
M38503M2H-XXXFP CAD Models
M38503M2H-XXXFP Part Data Attributes:
|
M38503M2H-XXXFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M38503M2H-XXXFP
Mitsubishi Electric
Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO42, 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G42 | |
Length | 17.5 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 2.4 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M38503M2H-XXXFP
This table gives cross-reference parts and alternative options found for M38503M2H-XXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38503M2H-XXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38503M2H-XXXFP | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDSO42, 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42 | Renesas Electronics Corporation | M38503M2H-XXXFP vs M38503M2H-XXXFP |