Part Details for M38062E3FS by Mitsubishi Electric
Overview of M38062E3FS by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M38062E3FS
M38062E3FS CAD Models
M38062E3FS Part Data Attributes
|
M38062E3FS
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M38062E3FS
Mitsubishi Electric
Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, CQCC80, 0.80 MM PITCH, CERAMIC, LCC-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | LCC | |
Package Description | 0.80 MM PITCH, CERAMIC, LCC-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 2V DATA RETENTION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CQCC-N80 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 72 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
RAM (words) | 384 | |
ROM (words) | 12288 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 3.32 mm | |
Speed | 8 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 15.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M38062E3FS
This table gives cross-reference parts and alternative options found for M38062E3FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38062E3FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38067ECFS | Microcontroller, 8-Bit, UVPROM, MELPS740 CPU, 8MHz, CMOS, CQCC80, 0.80 MM PITCH, WINDOWED, GLASS SEALED, CERAMIC, LCC-80 | Mitsubishi Electric | M38062E3FS vs M38067ECFS |
M38062M6-XXXFP | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PQFP80, 0.80 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M38062E3FS vs M38062M6-XXXFP |
M38062E6FS | Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, CQCC80, 0.80 MM PITCH, CERAMIC, LCC-80 | Mitsubishi Electric | M38062E3FS vs M38062E6FS |
M38062E3GP | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PQFP80, 0.65 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M38062E3FS vs M38062E3GP |
M38062E6-XXXGP | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PQFP80, 0.65 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M38062E3FS vs M38062E6-XXXGP |
M38062E6FP | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PQFP80, 0.80 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M38062E3FS vs M38062E6FP |