M38062E3FS vs M38062E6-XXXGP feature comparison

M38062E3FS Mitsubishi Electric

Buy Now Datasheet

M38062E6-XXXGP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Part Package Code LCC QFP
Package Description 0.80 MM PITCH, CERAMIC, LCC-80 0.65 MM PITCH, PLASTIC, QFP-80
Pin Count 80 80
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature 2V DATA RETENTION 2V DATA RETENTION
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CQCC-N80 S-PQFP-G80
Length 21 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 7 7
Number of I/O Lines 72 72
Number of Serial I/Os 2 2
Number of Terminals 80 80
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCN QFP
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, WINDOW FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 384 512
ROM (words) 12288 24576
ROM Programmability UVPROM OTPROM
Seated Height-Max 3.32 mm 3.05 mm
Speed 8 MHz 8 MHz
Supply Current-Max 13 mA 13 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD QUAD
Width 15.6 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare M38062E3FS with alternatives

Compare M38062E6-XXXGP with alternatives