Part Details for M37280MFH-XXXSP by Renesas Electronics Corporation
Overview of M37280MFH-XXXSP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M37280MFH-XXXSP
M37280MFH-XXXSP CAD Models
M37280MFH-XXXSP Part Data Attributes:
|
M37280MFH-XXXSP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37280MFH-XXXSP
Renesas Electronics Corporation
8-BIT, MROM, 8.1MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8.1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T64 | |
Length | 56.4 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1088 | |
ROM (words) | 61440 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 8.1 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37280MFH-XXXSP
This table gives cross-reference parts and alternative options found for M37280MFH-XXXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37280MFH-XXXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37280MFH-XXXSP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PDIP64, 0.750 INCH, PLASTIC, SDIP-64 | Mitsubishi Electric | M37280MFH-XXXSP vs M37280MFH-XXXSP |