There are no models available for this part yet.
Overview of M32159B09MWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M32159B09MWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M32159B09MWB
|
Avnet Americas | Res Thick Film 2512 0 Ohm 1W Molded SMD T/R - Waffle Pack (Alt: M32159B09MWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.5943 | Buy Now | |
DISTI #
M32159B09MWB
|
Avnet Asia | Res Thick Film 2512 0 Ohm 1W Molded SMD T/R (Alt: M32159B09MWB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S803619386523
|
Chip1Stop | Unclassified RoHS: Not Compliant | 25 |
|
$4.8900 | Buy Now |
CAD Models for M32159B09MWB by Vishay Intertechnologies
Part Data Attributes for M32159B09MWB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
CURRENT RATING: 6.3A
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
6.3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for M32159B09MWB
This table gives cross-reference parts and alternative options found for M32159B09MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B09MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B09MUL | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09MUL |
M32159B09CWA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09CWA |
M32159B09TST5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09TST5 |
M32159B09CSU | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09CSU |
M32159B09MWL96 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09MWL96 |
M32159B09CTN | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09CTN |
M32159B09MS3 | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09MS3 |
M32159B09MST | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09MST |
M32159B09CSV | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09CSV |
M32159B09CS6 | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09MWB vs M32159B09CS6 |