Part Details for M32159B09CSV by Vishay Intertechnologies
Overview of M32159B09CSV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B09CSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B09CSV
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 2512 0 Ohm 1W Molded T/R - Tape and Reel (Alt: M32159B09CSV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3087 | Buy Now |
Part Details for M32159B09CSV
M32159B09CSV CAD Models
M32159B09CSV Part Data Attributes
|
M32159B09CSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B09CSV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | CURRENT RATING: 6.3A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 6.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B09CSV
This table gives cross-reference parts and alternative options found for M32159B09CSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B09CSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B09MUL | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09MUL |
M32159B09CWA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09CWA |
M32159B09TST5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09TST5 |
M32159B09CSU | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09CSU |
M32159B09MWL96 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09MWL96 |
M32159B09CTN | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09CTN |
M32159B09MS3 | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09MS3 |
M32159B09MST | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09MST |
M32159B09CS6 | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09CS6 |
M32159B09CWL | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CSV vs M32159B09CWL |