Part Details for M30803FGFP by Mitsubishi Electric
Overview of M30803FGFP by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30803FGFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SINGLE-CHIP 16-BIT CMOS MICROCOMPUTER�� | 4400 |
|
RFQ |
Part Details for M30803FGFP
M30803FGFP CAD Models
M30803FGFP Part Data Attributes:
|
M30803FGFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M30803FGFP
Mitsubishi Electric
Microcontroller, 16-Bit, FLASH, M16C CPU, 20MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30803FGFP
This table gives cross-reference parts and alternative options found for M30803FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30803FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30879FKBGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30803FGFP vs M30879FKBGP |
M30879FLAGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30803FGFP vs M30879FLAGP |
M30626FJPFP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30803FGFP vs M30626FJPFP |
M30800FCGP | 16-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30803FGFP vs M30800FCGP |
M3062AFCVFP | IC,MICROCONTROLLER,16-BIT,M16C CPU,CMOS,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | M30803FGFP vs M3062AFCVFP |
M30876FJBGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30803FGFP vs M30876FJBGP |
M30840SGP | 32-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30803FGFP vs M30840SGP |
M306N5FCVFP | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30803FGFP vs M306N5FCVFP |
M30803FGGP | Microcontroller, 16-Bit, FLASH, M16C CPU, 20MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30803FGFP vs M30803FGGP |
M30626FHPFP | Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M30803FGFP vs M30626FHPFP |