Part Details for M30621M8A-XXXGP by Renesas Electronics Corporation
Overview of M30621M8A-XXXGP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M30621M8A-XXXGP
M30621M8A-XXXGP CAD Models
M30621M8A-XXXGP Part Data Attributes:
|
M30621M8A-XXXGP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30621M8A-XXXGP
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PRQP0080JA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 71 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30621M8A-XXXGP
This table gives cross-reference parts and alternative options found for M30621M8A-XXXGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30621M8A-XXXGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30621M8-XXXGP | 16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Renesas Electronics Corporation | M30621M8A-XXXGP vs M30621M8-XXXGP |
M30621M8-XXXGP | Microcontroller, 16-Bit, MROM, M16C CPU, 16MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Mitsubishi Electric | M30621M8A-XXXGP vs M30621M8-XXXGP |
M30621M8A-XXXGP | Microcontroller, 16-Bit, MROM, M16C CPU, 16MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Mitsubishi Electric | M30621M8A-XXXGP vs M30621M8A-XXXGP |