Part Details for M30281F8HP by Renesas Electronics Corporation
Overview of M30281F8HP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30281F8HP#U9B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape | |
M30281F8HP#U3B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape | |
M30281F8HP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape |
Part Details for M30281F8HP
M30281F8HP CAD Models
M30281F8HP Part Data Attributes
|
M30281F8HP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30281F8HP
Renesas Electronics Corporation
16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30281F8HP
This table gives cross-reference parts and alternative options found for M30281F8HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30281F8HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F1144AGB(A)-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / | Renesas Electronics Corporation | M30281F8HP vs UPD78F1144AGB(A)-GAH-AX |
UPD78F1143GB-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | M30281F8HP vs UPD78F1143GB-GAH-AX |
M30281F8HP-U9 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | Renesas Electronics Corporation | M30281F8HP vs M30281F8HP-U9 |
UPD78F1143GB-GAH-AX | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | NEC Electronics Group | M30281F8HP vs UPD78F1143GB-GAH-AX |
M30281FAVHP | 16-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30281F8HP vs M30281FAVHP |
UPD78F1145AGB-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | M30281F8HP vs UPD78F1145AGB-GAH-AX |
UPD78F1142AGB-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | M30281F8HP vs UPD78F1142AGB-GAH-AX |
UPD78F1142AGB(A)-GAH-AX | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | NEC Electronics Group | M30281F8HP vs UPD78F1142AGB(A)-GAH-AX |
M30281F6HP-U5 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | Renesas Electronics Corporation | M30281F8HP vs M30281F6HP-U5 |
UPD78F1146AGB-GAH-AX | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | NEC Electronics Group | M30281F8HP vs UPD78F1146AGB-GAH-AX |