Microcontrollers and Processors
UPD78F1142AGB-GAH-AX
Description: 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /

Overview of UPD78F1142AGB-GAH-AX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F1142AGB(A)-GAH-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , /
UPD78F1142AGB-GAH-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F1142AGB(S)-GAH-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)

Price & Stock for UPD78F1142AGB-GAH-AX by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # UPD78F1142AGB-GAH-AX-ND
DigiKey IC MCU 16BIT 64KB FLASH 64LQFP Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # UPD78F1142AGB-GAH-
Avnet Americas MCU 16-bit 78K0R/KE3 CISC 64KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: UPD78F1142AGB-GAH-) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 968-D78F1142AGBGAHAX
Mouser Electronics 16-bit Microcontrollers - MCU 8bit Microcontroller 78K0R KX3 RoHS: Compliant 0
  • 320 $5.1500
  • 480 $4.8800
  • 1,120 $4.6600
$4.6600 / $5.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray 0
Tray
  • 320 $4.6400
$4.6400 Buy Now
DISTI # UPD78F1142AGB-GAH-AX
Avnet Silica MCU 16-bit 78K0R/KE3 CISC 64KB Flash 3.3V/5V 64-Pin LQFP (Alt: UPD78F1142AGB-GAH-AX) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Silica - 160
Buy Now

CAD Models for UPD78F1142AGB-GAH-AX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPD78F1142AGB-GAH-AX by Renesas Electronics Corporation

UPD78F1142AGB-GAH-AX
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Manufacturer Package Code
PLQP0064KF
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
UPD78K0
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Number of I/O Lines
55
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
20 MHz
Supply Current-Max
12.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78F1142AGB-GAH-AX
    Renesas Electronics Corporation
    16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /
    VS

Alternate Parts for UPD78F1142AGB-GAH-AX

This table gives cross-reference parts and alternative options found for UPD78F1142AGB-GAH-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F1142AGB-GAH-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD78F1144AGB(A)-GAH-AX 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / Renesas Electronics Corporation UPD78F1142AGB-GAH-AX vs UPD78F1144AGB(A)-GAH-AX
UPD78F1143GB-GAH-AX 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / Renesas Electronics Corporation UPD78F1142AGB-GAH-AX vs UPD78F1143GB-GAH-AX
M30281F8HP-U9 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 Renesas Electronics Corporation UPD78F1142AGB-GAH-AX vs M30281F8HP-U9
M30281F8HP 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation UPD78F1142AGB-GAH-AX vs M30281F8HP
UPD78F1143GB-GAH-AX Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 NEC Electronics Group UPD78F1142AGB-GAH-AX vs UPD78F1143GB-GAH-AX
M30281FAVHP 16-bit Microcomputers (Non Promotion), , / Renesas Electronics Corporation UPD78F1142AGB-GAH-AX vs M30281FAVHP
UPD78F1145AGB-GAH-AX 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / Renesas Electronics Corporation UPD78F1142AGB-GAH-AX vs UPD78F1145AGB-GAH-AX
UPD78F1142AGB(A)-GAH-AX Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 NEC Electronics Group UPD78F1142AGB-GAH-AX vs UPD78F1142AGB(A)-GAH-AX
M30281F6HP-U5 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 Renesas Electronics Corporation UPD78F1142AGB-GAH-AX vs M30281F6HP-U5
UPD78F1146AGB-GAH-AX Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 NEC Electronics Group UPD78F1142AGB-GAH-AX vs UPD78F1146AGB-GAH-AX

Related Parts for UPD78F1142AGB-GAH-AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78F1142AGB-GAH-AX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78F1142AGB-GAH-AX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD78F1142AGB-GAH-AX would you like to use for your alert(s)?
  • Please alert me when UPD78F1142AGB-GAH-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78F1142AGB-GAH-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78F1142AGB-GAH-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78F1142AGB-GAH-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78F1142AGB-GAH-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78F1142AGB-GAH-AX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: