Part Details for M2S150TS-1FC1152M by Microchip Technology Inc
Results Overview of M2S150TS-1FC1152M by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S150TS-1FC1152M Information
M2S150TS-1FC1152M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S150TS-1FC1152M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2S150TS-1FC1152M-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 1152BGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M2S150TS-1FC1152M
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs, BGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A001.a.2.c RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
NAC | M2S150TS-1FC1152M RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for M2S150TS-1FC1152M
M2S150TS-1FC1152M CAD Models
M2S150TS-1FC1152M Part Data Attributes
|
M2S150TS-1FC1152M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S150TS-1FC1152M
Microchip Technology Inc
Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-1152 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 574 | |
Number of Logic Cells | 146124 | |
Number of Outputs | 574 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |